+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99806

Cable gland; with strain relief; NPT3/4"; IP68; polyamide 6


Manufacturer: HELU

Manufacturer part number:
99806

Alternative designations: HT-K RAL7035 NPT3/4''

TME Symbol:
HELU-99806

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
NPT3/4"
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
14...18mm
Thread length
15mm
Kind of thread
inch, NPT
Spanner size
33mm
Manufacturer series
HELUTOP® HT-K
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight25.4 g
Certificates
EAN code4060892349164
See other products in this category: Glands HELU,
See other products from this series.:
*
99806
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.