+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99902

Cable gland; with strain relief; NPT1/2"; IP68; polyamide 6


Manufacturer: HELU

Manufacturer part number:
99902

Alternative designations: HT-K RAL7001 NPT1/2''

TME Symbol:
HELU-99902

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
NPT1/2"
IP rating
IP68
Body material
polyamide 6
Body colour
dark grey
Cable external diameter
6...12mm
Thread length
15mm
Kind of thread
inch, NPT
Spanner size
24mm
Manufacturer series
HELUTOP® HT-K
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight35 g
Certificates
EAN code4060892349195
See other products in this category: Glands HELU,
See other products from this series.:
*
99902
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.