+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HT-K RAL7001 NPT3/4''
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Cable gland version | with strain relief | |
Gland thread | NPT3/4" | |
IP rating | IP68 | |
Body material | polyamide 6 | |
Body colour | dark grey | |
Cable external diameter | 14...18mm | |
Thread length | 15mm | |
Kind of thread | inch, NPT | |
Spanner size | 33mm | |
Manufacturer series | HELUTOP® HT-K | |
Operating temperature | -20...100°C |