+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99955

Cable gland; with earthing; 1.5; IP68; brass; HELUTOP® MS-EP


Manufacturer: HELU

Manufacturer part number:
99955

Alternative designations: HELUTOP MS-EP M40X1.5

TME Symbol:
HELU-99955

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with earthing
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
19...28mm
Thread length
9mm
Kind of thread
metric
Spanner size
43mm
Plating material
nickel
Manufacturer series
HELUTOP® MS-EP
Cable accessories application
for shielded cables
Operating temperature
-20...100°C
Gross weight151.64 g
Certificates
EAN code4060892351877
See other products in this category: Glands HELU,
See other products from this series.:
*
99955
1 in TME stock
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
Net price for quantities from 5 pcs - 14.71 USDGross price for quantities from 5 pcs - 14.71 USD
Net price for quantities from 10 pcs - 14.23 USDGross price for quantities from 10 pcs - 14.23 USD
Net price for quantities from 25 pcs - 13.19 USDGross price for quantities from 25 pcs - 13.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs