+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99962

Cable gland: cable; M40; 1.5; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
99962

Alternative designations: HT-MS. M40X1.5

TME Symbol:
HELU-99962

Specification

Manufacturer
HELU
Type of cable gland
cable
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
19...28mm
Thread length
9mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
43mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight154.77 g
Certificates
EAN code4060892351143
See other products in this category: Glands HELU,
See other products from this series.:
*
99962
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.80 USDGross price for quantities from 10 pcs - 8.80 USD
Net price for quantities from 50 pcs - 8.16 USDGross price for quantities from 50 pcs - 8.16 USD
Packaging method by the manufacturer:Bag = 10 pcs