+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99967

Cable gland; NPT3/4"; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
99967

Alternative designations: "HELUTOP MS NPT 3/4"""

TME Symbol:
HELU-99967

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
NPT3/4"
IP rating
IP68
Body material
brass
Cable external diameter
13...18mm
Thread length
15mm
Kind of thread
inch, NPT
Kit contents
O-ring gasket
Spanner size
27mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight73.08 g
Certificates
EAN code4060892351198
See other products in this category: Glands HELU,
See other products from this series.:
*
99967
0 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 5 pcs - 7.27 USDGross price for quantities from 5 pcs - 7.27 USD
Net price for quantities from 10 pcs - 7.03 USDGross price for quantities from 10 pcs - 7.03 USD
Net price for quantities from 25 pcs - 6.51 USDGross price for quantities from 25 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.