+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99972

Cable gland; PG11; IP68; stainless steel; HELUTOP® HT-E


Manufacturer: HELU

Manufacturer part number:
99972

Alternative designations: HELUTOP HT-E PG11

TME Symbol:
HELU-99972

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP68
Body material
stainless steel
Cable external diameter
5...10mm
Thread length
6mm
Kind of thread
PG
Spanner size
22mm
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Gross weight23 g
Certificates
EAN code4060892352393
See other products in this category: Glands HELU,
See other products from this series.:
*
99972
0 in TME stock
Net price for quantities from 1 pcs - 26.72 USDGross price for quantities from 1 pcs - 26.72 USD
Net price for quantities from 5 pcs - 25.26 USDGross price for quantities from 5 pcs - 25.26 USD
Net price for quantities from 10 pcs - 24.29 USDGross price for quantities from 10 pcs - 24.29 USD
Net price for quantities from 50 pcs - 22.35 USDGross price for quantities from 50 pcs - 22.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.