+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HELUTOP HT-E PG16
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | PG16 | |
IP rating | IP68 | |
Body material | stainless steel | |
Cable external diameter | 10...14mm | |
Thread length | 6.5mm | |
Kind of thread | PG | |
Spanner size | 24mm | |
Manufacturer series | HELUTOP® HT-E | |
Operating temperature | -40...100°C |