+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99975

Cable gland; PG21; IP68; stainless steel; HELUTOP® HT-E


Manufacturer: HELU

Manufacturer part number:
99975

Alternative designations: HELUTOP HT-E PG21

TME Symbol:
HELU-99975

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP68
Body material
stainless steel
Cable external diameter
13...18mm
Thread length
7.2mm
Kind of thread
PG
Spanner size
30mm
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Gross weight51.75 g
Certificates
EAN code4060892352423
See other products in this category: Glands HELU,
See other products from this series.:
*
99975
10 in TME stock
Net price for quantities from 1 pcs - 34.90 USDGross price for quantities from 1 pcs - 34.90 USD
Net price for quantities from 5 pcs - 32.79 USDGross price for quantities from 5 pcs - 32.79 USD
Net price for quantities from 10 pcs - 31.73 USDGross price for quantities from 10 pcs - 31.73 USD
Net price for quantities from 25 pcs - 29.40 USDGross price for quantities from 25 pcs - 29.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.