+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HELUTOP HT-E M12X1.5
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | M12 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | stainless steel | |
Cable external diameter | 3...7mm | |
Thread length | 6mm | |
Kind of thread | metric | |
Spanner size | 14mm | |
Manufacturer series | HELUTOP® HT-E | |
Operating temperature | -40...100°C |