+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99981

Cable gland; M16; 1.5; IP68; stainless steel; HELUTOP® HT-E

Manufacturer: HELU

Manufacturer part number:
99981

Alternative designations: HELUTOP HT-E M16X1.5

TME Symbol:
HELU-99981

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
4.5...10mm
Thread length
7mm
Kind of thread
metric
Spanner size
22mm
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Gross weight28.69 g
Certificates
EAN code4060892352485
See other products in this category: Glands HELU,
See other products from this series.:
*
99981
52 in TME stock
Net price for quantities from 1 pcs - 13.87 USDGross price for quantities from 1 pcs - 13.87 USD
Net price for quantities from 5 pcs - 13.02 USDGross price for quantities from 5 pcs - 13.02 USD
Net price for quantities from 10 pcs - 12.61 USDGross price for quantities from 10 pcs - 12.61 USD
Net price for quantities from 50 pcs - 11.68 USDGross price for quantities from 50 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs