+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99987

Cable gland; M63; 1.5; IP68; stainless steel; HELUTOP® HT-E

Manufacturer: HELU

Manufacturer part number:
99987

Alternative designations: HELUTOP HT-E M63X1.5

TME Symbol:
HELU-99987

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
34...44mm
Thread length
14mm
Kind of thread
metric
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Spanner size
  • 65mm
  • 68mm
Gross weight420 g
Certificates
EAN code4060892352546
See other products in this category: Glands HELU,
See other products from this series.:
*
99987
9 in TME stock
Net price for quantities from 1 pcs - 172.86 USDGross price for quantities from 1 pcs - 172.86 USD
Net price for quantities from 5 pcs - 162.38 USDGross price for quantities from 5 pcs - 162.38 USD
Net price for quantities from 10 pcs - 157.14 USDGross price for quantities from 10 pcs - 157.14 USD
Net price for quantities from 25 pcs - 145.62 USDGross price for quantities from 25 pcs - 145.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs