+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18191069

Wire; POWER 1000-YFR; 3G1.5mm2; stranded; Cu; PVC; black; Class: 5

Manufacturer: HELU

Manufacturer part number:
18191069
TME Symbol:
HELUKABEL-18191069

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
POWER 1000-YFR
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
flame, most of oils, to weather conditions, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
9.9mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...90°C
Cable application
  • for direct burial
  • indoor
  • outdoor
Gross weight153.883 g
Certificates
See other products in this category: Power Cords HELU,
See other products from this series.:
*
18191069
44 in TME stock
Net price for quantities from 1 m - 2.73 USDGross price for quantities from 1 m - 2.73 USD
Net price for quantities from 10 m - 2.49 USDGross price for quantities from 10 m - 2.49 USD
Net price for quantities from 25 m - 2.25 USDGross price for quantities from 25 m - 2.25 USD
Net price for quantities from 50 m - 2.01 USDGross price for quantities from 50 m - 2.01 USD
Net price for quantities from 100 m - 1.78 USDGross price for quantities from 100 m - 1.78 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.