+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Kind of cable | H05VV-F/SJT | |
Cable structure | 2x17AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.3kV | |
Resistance to | flame | |
Cable application | indoor | |
CPR standard | no classification | |
Earth core | none | |
Cable external diameter | 7.4mm | |
Core diameter | 17AWG | |
Kind of material | flame retardant, no flame propagation | |
Conform to the norm | CSA 22.2 CSA C22.2 CSA FT2 UL 62 UL 1581 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -5...70°C |