+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28042

Wire; H05VV-F/SJT; 2x13AWG; stranded; Cu; PVC; black; 300V; 13AWG

Manufacturer: HELU

Manufacturer part number:
28042
TME Symbol:
HELUKABEL-28042

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H05VV-F/SJT
Cable structure
2x13AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Resistance to
flame
Cable application
indoor
CPR standard
no classification
Earth core
none
Cable external diameter
9.5mm
Core diameter
13AWG
Kind of material
flame retardant, no flame propagation
Conform to the norm
CSA 22.2 CSA C22.2 CSA FT2 UL 62 UL 1581
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...70°C
Gross weight146.8 g
Certificates
EAN code4060892060816
See other products in this category: Power Cords HELU,
*
28042
0 in TME stock
Net price for quantities from 1 m - 4.56 USDGross price for quantities from 1 m - 4.56 USD
Net price for quantities from 10 m - 4.15 USDGross price for quantities from 10 m - 4.15 USD
Net price for quantities from 25 m - 3.72 USDGross price for quantities from 25 m - 3.72 USD
Net price for quantities from 50 m - 3.27 USDGross price for quantities from 50 m - 3.27 USD
Net price for quantities from 100 m - 2.86 USDGross price for quantities from 100 m - 2.86 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.