+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29401

Wire; H03VV-F; 2x0.75mm2; stranded; Cu; PVC; white; 300V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29401
TME Symbol:
HELUKABEL-29401

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H03VV-F
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV
Resistance to
flame
Flexibility class
5
Cable application
indoor
CPR standard
no classification
Earth core
none
Cable external diameter
4.9...6.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Gross weight45.668 g
Certificates
EAN code4060892058509
See other products in this category: Power Cords HELU,
*
29401
361 in TME stock
Net price for quantities from 1 m - 1.20 USDGross price for quantities from 1 m - 1.20 USD
Net price for quantities from 10 m - 1.09 USDGross price for quantities from 10 m - 1.09 USD
Net price for quantities from 25 m - 0.99 USDGross price for quantities from 25 m - 0.99 USD
Net price for quantities from 50 m - 0.87 USDGross price for quantities from 50 m - 0.87 USD
Net price for quantities from 100 m - 0.76 USDGross price for quantities from 100 m - 0.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.