+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29471

Wire; H05VV-F; 4G1.5mm2; stranded; Cu; PVC; white; 300V,500V


Manufacturer: HELU

Manufacturer part number:
29471
TME Symbol:
HELUKABEL-29471

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H05VV-F
Cable structure
4G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Resistance to
flame
Cable application
indoor
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
8.4...10.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Gross weight117 g
Certificates
EAN code4060892058981
See other products in this category: Power Cords HELU,
*
29471
0 in TME stock
Net price for quantities from 1 m - 3.10 USDGross price for quantities from 1 m - 3.10 USD
Net price for quantities from 10 m - 2.82 USDGross price for quantities from 10 m - 2.82 USD
Net price for quantities from 25 m - 2.54 USDGross price for quantities from 25 m - 2.54 USD
Net price for quantities from 50 m - 2.26 USDGross price for quantities from 50 m - 2.26 USD
Net price for quantities from 100 m - 1.98 USDGross price for quantities from 100 m - 1.98 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.