+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29739

Wire; H03VV-F; 3G0.5mm2; stranded; Cu; PVC; black; 300V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29739
TME Symbol:
HELUKABEL-29739

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H03VV-F
Cable structure
3G0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Resistance to
flame
Flexibility class
5
Cable application
indoor
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
4.9...6.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Gross weight48.948 g
Certificates
EAN code4060892058707
See other products in this category: Power Cords HELU,
*
29739
437 in TME stock
Net price for quantities from 1 m - 1.02 USDGross price for quantities from 1 m - 1.02 USD
Net price for quantities from 10 m - 0.94 USDGross price for quantities from 10 m - 0.94 USD
Net price for quantities from 25 m - 0.85 USDGross price for quantities from 25 m - 0.85 USD
Net price for quantities from 50 m - 0.75 USDGross price for quantities from 50 m - 0.75 USD
Net price for quantities from 100 m - 0.66 USDGross price for quantities from 100 m - 0.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 m