+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

600154

Wire: coiled; 3x0.14mm2; shielded,braid made of copper wires


Manufacturer: HELU

Manufacturer part number:
600154
TME Symbol:
HELUKABEL-600154

Specification

Manufacturer
HELU
Type of wire
coiled
Cable structure
3x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.14mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV
Coiled cable length before stretching
0.3m
Length of the lengthen coiled cord
1.2m
Cable external diameter
4.1mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition
Flexibility class
6
Earth core
none
CPR standard
no classification
Cable application
industrial electronics
Operating temperature
-25...70°C
Gross weight87.4 g
Certificates
EAN code4060892335983
See other products in this category: Spiral Cables HELU,
*
600154
10 in TME stock
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD
Net price for quantities from 3 pcs - 20.12 USDGross price for quantities from 3 pcs - 20.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.