+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | coiled | |
Kind of cable | H07BQ-F | |
Cable structure | 3G1.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Insulation colour | black | |
Rated voltage | 450V/750V | |
Coiled cable length before stretching | 1.4m | |
Length of the lengthen coiled cord | 5.6m | |
Cable external diameter | 8.9mm | |
Cable features | straight ends 200/200mm | |
Core marking | colours without colour repetition + ground wire | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | no classification | |
Cable application | industrial electronics | |
Operating temperature | -25...70°C |