+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85382

Wire: coiled; H07BQ-F; 3G1.5mm2; unshielded; PUR; orange; 450V,750V

Manufacturer: HELU

Manufacturer part number:
85382
TME Symbol:
HELUKABEL-85382

Specification

Manufacturer
HELU
Type of wire
coiled
Kind of cable
H07BQ-F
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
orange
Rated voltage
450V/750V
Coiled cable length before stretching
1.5m
Length of the lengthen coiled cord
6m
Cable external diameter
8.9mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition + ground wire
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
industrial electronics
Operating temperature
-25...70°C
Gross weight1.2421 kg
Certificates
EAN code4060892335082
See other products in this category: Spiral Cables HELU,
*
85382
7 in TME stock
Net price for quantities from 1 pcs - 103.72 USDGross price for quantities from 1 pcs - 103.72 USD
Net price for quantities from 3 pcs - 90.75 USDGross price for quantities from 3 pcs - 90.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.