+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86391

Wire: coiled; H05BQ-F; 4G1mm2; unshielded; PUR; black; 300V,500V; 2m


Manufacturer: HELU

Manufacturer part number:
86391
TME Symbol:
HELUKABEL-86391

Specification

Manufacturer
HELU
Type of wire
coiled
Kind of cable
H05BQ-F
Cable structure
4G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
2m
Length of the lengthen coiled cord
8m
Cable external diameter
7.8mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition + ground wire
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
industrial electronics
Operating temperature
-25...70°C
Gross weight1.3475 kg
Certificates
EAN code4060892335556
See other products in this category: Spiral Cables HELU,
*
86391
4 in TME stock
Net price for quantities from 1 pcs - 155.79 USDGross price for quantities from 1 pcs - 155.79 USD
Net price for quantities from 3 pcs - 136.32 USDGross price for quantities from 3 pcs - 136.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.