+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

800655

Wire: data transmission; HELUKAT® PROFInet C; 2x2x22AWG; green


Manufacturer: HELU

Manufacturer part number:
800655
TME Symbol:
HELUKAT-NET-C-PUR

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® PROFInet C
Cable structure
2x2x22AWG
Insulation colour
green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
6.5mm
Number of cores
4
CPR standard
no classification
No. of pairs
2
Core diameter
22AWG
Ethernet category
Cat 5e
Kind of material
no flame propagation
Operating temperature
-30...75°C
Cable application
  • power chain
  • PROFINET
Gross weight60.389 g
Certificates
EAN code4060892314537

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
800655
289 in TME stock
Net price for quantities from 1 m - 4.46 USDGross price for quantities from 1 m - 4.46 USD
Net price for quantities from 25 m - 3.99 USDGross price for quantities from 25 m - 3.99 USD
Net price for quantities from 50 m - 3.57 USDGross price for quantities from 50 m - 3.57 USD
Net price for quantities from 100 m - 3.14 USDGross price for quantities from 100 m - 3.14 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.