+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80055

Wire; HELUKAT® 100; U/UTP; Cat 5e; 4x2x26AWG; Cu; stranded; PVC


Manufacturer: HELU

Manufacturer part number:
80055
TME Symbol:
HELUKAT100-UTP-FP

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 100
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
4.5mm
Cable application
LAN
CPR standard
no classification
Operating temperature
-20...60°C
Gross weight25.67 g
Certificates
EAN code4060892313714

WATCH VIDEO

See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
80055
284 in TME stock
Net price for quantities from 1 m - 1.25 USDGross price for quantities from 1 m - 1.25 USD
Net price for quantities from 10 m - 1.09 USDGross price for quantities from 10 m - 1.09 USD
Net price for quantities from 25 m - 0.90 USDGross price for quantities from 25 m - 0.90 USD
Net price for quantities from 50 m - 0.80 USDGross price for quantities from 50 m - 0.80 USD
Net price for quantities from 100 m - 0.71 USDGross price for quantities from 100 m - 0.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.