+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80043

Wire; HELUKAT® 155; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; yellow

Manufacturer: HELU

Manufacturer part number:
80043
TME Symbol:
HELUKAT155-FTP-SP

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 155
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
yellow
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.9mm
Cable application
LAN
CPR standard
Eca
Operating temperature
-20...60°C
Gross weight45.397 g
Certificates
EAN code4060892313820

WATCH VIDEO

See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
80043
50 in TME stock
Net price for quantities from 1 m - 1.21 USDGross price for quantities from 1 m - 1.21 USD
Net price for quantities from 10 m - 1.06 USDGross price for quantities from 10 m - 1.06 USD
Net price for quantities from 25 m - 0.87 USDGross price for quantities from 25 m - 0.87 USD
Net price for quantities from 100 m - 0.77 USDGross price for quantities from 100 m - 0.77 USD
Net price for quantities from 305 m - 0.67 USDGross price for quantities from 305 m - 0.67 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m