+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

803693

Wire; HELUKAT® 500IND; S/FTP; Cat 6a; 4x2x22AWG; Cu; wire; PVC


Manufacturer: HELU

Manufacturer part number:
803693
TME Symbol:
HELUKAT500IND-SFTP

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 500IND
Kind of cable
S/FTP
Ethernet category
Cat 6a
Cable structure
4x2x22AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
22AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
green
Cable features
twisted pair conductors
Resistance to
flame
Cable external diameter
9.6mm
CPR standard
Eca
Operating temperature
-20...60°C
Cable application
  • CC-Link
  • industrial Ethernet
Gross weight96.837 g
Certificates
EAN code4060892314346

WATCH VIDEO

See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
803693
0 in TME stock
Net price for quantities from 1 m - 5.19 USDGross price for quantities from 1 m - 5.19 USD
Net price for quantities from 10 m - 4.55 USDGross price for quantities from 10 m - 4.55 USD
Net price for quantities from 25 m - 3.74 USDGross price for quantities from 25 m - 3.74 USD
Net price for quantities from 50 m - 3.31 USDGross price for quantities from 50 m - 3.31 USD
Net price for quantities from 100 m - 2.88 USDGross price for quantities from 100 m - 2.88 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m