+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000270

Enclosure: junction box; X: 88mm; Y: 88mm; Z: 50mm; IP55; white


Manufacturer: HENSEL

Manufacturer part number:
62000270
TME Symbol:
HENSEL-DE-9326

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
88mm
Dimension Z
50mm
IP rating
IP55
Version
with membrane cable glands, with terminals
Body colour
white
Manufacturer series
ENYCASE®
Cover colour
white
Kit contents
gripper 2.5mm2 x5
Enclosure description
10 x gland
Gross weight121.19 g
Certificates
EAN code4012591603320
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000270
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.78 USDGross price for quantities from 5 pcs - 7.78 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
Net price for quantities from 50 pcs - 7.00 USDGross price for quantities from 50 pcs - 7.00 USD
Packaging method by the manufacturer:Cardboard = 5 pcs