+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000468

Enclosure: junction box; X: 84mm; Y: 84mm; Z: 55mm; polypropylene PP


Manufacturer: HENSEL

Manufacturer part number:
62000468
TME Symbol:
HENSEL-DK-0102-XZ

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
84mm
Dimension Y
84mm
Dimension Z
55mm
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands, with terminals
Body colour
black
Manufacturer series
ENYCASE®
Cover colour
black
Kit contents
gripper 2.5mm2 x5
Gross weight96.81 g
Certificates
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000468
7 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 5 pcs - 10.34 USDGross price for quantities from 5 pcs - 10.34 USD
Net price for quantities from 10 pcs - 9.99 USDGross price for quantities from 10 pcs - 9.99 USD
Net price for quantities from 50 pcs - 9.30 USDGross price for quantities from 50 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs