+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000295

Enclosure: junction box; X: 93mm; Y: 93mm; Z: 62mm; IP66; black


Manufacturer: HENSEL

Manufacturer part number:
62000295
TME Symbol:
HENSEL-DK-0200-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
93mm
Dimension Y
93mm
Dimension Z
62mm
IP rating
IP66
Version
with membrane cable glands
Body colour
black
Manufacturer series
ENYCASE®
Cover colour
black
Gross weight98.91 g
Certificates
EAN code4012591134374
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000295
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 10 pcs - 4.93 USDGross price for quantities from 10 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
Packaging method by the manufacturer:Cardboard = 5 pcs