+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000035

Enclosure: junction box; X: 93mm; Y: 93mm; Z: 62mm; IP66; white


Manufacturer: HENSEL

Manufacturer part number:
62000035
TME Symbol:
HENSEL-DK-0200-R

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
93mm
Dimension Y
93mm
Dimension Z
62mm
IP rating
IP66
Version
with membrane cable glands
Body colour
white
Manufacturer series
ENYCASE®
Cover colour
red
Gross weight104.37 g
Certificates
EAN code4012591125266
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000035
7 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 5 pcs - 10.38 USDGross price for quantities from 5 pcs - 10.38 USD
Net price for quantities from 10 pcs - 10.03 USDGross price for quantities from 10 pcs - 10.03 USD
Net price for quantities from 50 pcs - 9.34 USDGross price for quantities from 50 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs