+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000152

Enclosure: junction box; X: 130mm; Y: 130mm; Z: 77mm; IP66; grey


Manufacturer: HENSEL

Manufacturer part number:
62000152
TME Symbol:
HENSEL-DK-0604-GZ

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
130mm
Dimension Z
77mm
IP rating
IP66
Version
with membrane cable glands, with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 4mm2 x5
Gross weight216.1 g
Certificates
EAN code4012591125433
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000152
3 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 5 pcs - 13.39 USDGross price for quantities from 5 pcs - 13.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs