+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000166

Enclosure: junction box; X: 205mm; Y: 255mm; Z: 112mm; IP66; grey

Manufacturer: HENSEL

Manufacturer part number:
62000166
TME Symbol:
HENSEL-DK-2516-A

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
205mm
Dimension Y
255mm
Dimension Z
112mm
IP rating
IP66
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 16mm2 x5
Gross weight1.021 kg
Certificates
EAN code4012591125570
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000166
0 in TME stock
Net price for quantities from 1 pcs - 192.29 USDGross price for quantities from 1 pcs - 192.29 USD
Net price for quantities from 4 pcs - 180.28 USDGross price for quantities from 4 pcs - 180.28 USD
Net price for quantities from 10 pcs - 174.27 USDGross price for quantities from 10 pcs - 174.27 USD
Net price for quantities from 50 pcs - 162.25 USDGross price for quantities from 50 pcs - 162.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.