+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000018

Enclosure: junction box; X: 225mm; Y: 295mm; Z: 122mm; IP66; grey

Manufacturer: HENSEL

Manufacturer part number:
62000018
TME Symbol:
HENSEL-DK-3535-G

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
225mm
Dimension Y
295mm
Dimension Z
122mm
IP rating
IP66
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 35mm2 x5
Gross weight2.186 kg
Certificates
EAN code4012591125105
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000018
0 in TME stock
Net price for quantities from 1 pcs - 310.90 USDGross price for quantities from 1 pcs - 310.90 USD
Net price for quantities from 5 pcs - 291.59 USDGross price for quantities from 5 pcs - 291.59 USD
Net price for quantities from 10 pcs - 280.00 USDGross price for quantities from 10 pcs - 280.00 USD
Net price for quantities from 50 pcs - 260.69 USDGross price for quantities from 50 pcs - 260.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.