+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6000038

Enclosure: junction box; X: 88mm; Y: 88mm; Z: 49mm; IP54; grey

Manufacturer: HENSEL

Manufacturer part number:
6000038
TME Symbol:
HENSEL-DP-9025

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
88mm
Dimension Z
49mm
IP rating
IP54
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 2.5mm2 x5
Enclosures application
  • protective tube
  • wiring duct
Gross weight150.48 g
Certificates
EAN code4012591600381
See other products in this category: Junction boxes HENSEL
*
6000038
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 pcs