+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6000039

Enclosure: junction box; X: 88mm; Y: 88mm; Z: 49mm; IP54; grey


Manufacturer: HENSEL

Manufacturer part number:
6000039
TME Symbol:
HENSEL-DP-9026

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
88mm
Dimension Z
49mm
IP rating
IP54
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
  • gripper 10mm2 x4
  • gripper 25mm2 x1
Enclosures application
  • protective tube
  • wiring duct
Gross weight162.5 g
Certificates
EAN code4012591600398
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
6000039
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 5 pcs - 12.31 USDGross price for quantities from 5 pcs - 12.31 USD
Packaging method by the manufacturer:Cardboard = 5 pcs