+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6000041

Enclosure: junction box; X: 119mm; Y: 139mm; Z: 49mm; IP54; grey

Manufacturer: HENSEL

Manufacturer part number:
6000041
TME Symbol:
HENSEL-DP-9221

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
119mm
Dimension Y
139mm
Dimension Z
49mm
IP rating
IP54
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 2.5mm2 x5
Enclosures application
  • protective tube
  • wiring duct
Gross weight255.4 g
Certificates
EAN code4012591600411
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
6000041
1 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 4 pcs - 13.74 USDGross price for quantities from 4 pcs - 13.74 USD
Net price for quantities from 10 pcs - 13.28 USDGross price for quantities from 10 pcs - 13.28 USD
Net price for quantities from 50 pcs - 12.36 USDGross price for quantities from 50 pcs - 12.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs