+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3600185

Grommet; elastomer thermoplastic TPE; light grey; 5÷10mm; IP65


Manufacturer: HENSEL

Manufacturer part number:
3600185
TME Symbol:
HENSEL-EDK-16

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
light grey
Cable external diameter
5...10mm
IP rating
IP65
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M16
Gross weight2.4 g
Certificates
EAN code4012591771852
See other products in this category: Grommets HENSEL,
*
3600185
98 in TME stock
Net price for quantities from 2 pcs - 0.83 USDGross price for quantities from 2 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerCardboard = 50 pcs