+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3600188

Grommet; elastomer thermoplastic TPE; light grey; 8÷23mm; IP65


Manufacturer: HENSEL

Manufacturer part number:
3600188
TME Symbol:
HENSEL-EDK-32

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
light grey
Cable external diameter
8...23mm
IP rating
IP65
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Size
M32
Gross weight7.43 g
Certificates
EAN code4012591771883
See other products in this category: Grommets HENSEL,
*
3600188
10 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs