+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3600189

Grommet; elastomer thermoplastic TPE; light grey; 11÷30mm; IP65


Manufacturer: HENSEL

Manufacturer part number:
3600189
TME Symbol:
HENSEL-EDK-40

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
light grey
Cable external diameter
11...30mm
IP rating
IP65
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
Size
M40
Gross weight9.8 g
Certificates
EAN code4012591771890
See other products in this category: Grommets HENSEL,
*
3600189
5 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 5.31 USDGross price for quantities from 5 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs