+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36001038

Grommet; elastomer thermoplastic TPE; orange; 9÷17mm; IP65,IP66


Manufacturer: HENSEL

Manufacturer part number:
36001038
TME Symbol:
HENSEL-EDKF-25

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
orange
Cable external diameter
9...17mm
IP rating
IP65, IP66
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Size
M25
Gross weight4.5 g
Certificates
EAN code4012591126874
See other products in this category: Grommets HENSEL,
*
36001038
20 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 20 pcs - 2.53 USDGross price for quantities from 20 pcs - 2.53 USD
Net price for quantities from 60 pcs - 2.44 USDGross price for quantities from 60 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs