+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36001002

Grommet; elastomer thermoplastic TPE; orange; 11÷30mm; IP65,IP66


Manufacturer: HENSEL

Manufacturer part number:
36001002
TME Symbol:
HENSEL-EDKF-40

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
orange
Cable external diameter
11...30mm
IP rating
IP65, IP66
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
Size
M40
Gross weight9.8 g
Certificates
EAN code4012591107736
See other products in this category: Grommets HENSEL,
*
36001002
18 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs