+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3600191

Grommet; elastomer thermoplastic TPE; IP65; Size: M20


Manufacturer: HENSEL

Manufacturer part number:
3600191
TME Symbol:
HENSEL-EDR-20

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
IP rating
IP65
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M20
Cable accessories application
protective tube
Gross weight4.01 g
Certificates
EAN code4012591771913
See other products in this category: Grommets HENSEL,
*
3600191
4 in TME stock
Net price for quantities from 2 pcs - 0.99 USDGross price for quantities from 2 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.93 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 60 pcs - 0.90 USDGross price for quantities from 60 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerCardboard = 20 pcs