+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60001073

Enclosure: junction box; X: 255mm; Y: 255mm; Z: 160mm; IP55; orange


Manufacturer: HENSEL

Manufacturer part number:
60001073
TME Symbol:
HENSEL-FK-5000

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
255mm
Dimension Y
255mm
Dimension Z
160mm
IP rating
IP55
Body colour
orange
Manufacturer series
ENYCASE®
Gross weight5.97 kg
Certificates
EAN code4012591120629
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
60001073
0 in TME stock
Net price for quantities from 1 pcs - 1 119.04 USDGross price for quantities from 1 pcs - 1 119.04 USD
Net price for quantities from 5 pcs - 1 049.10 USDGross price for quantities from 5 pcs - 1 049.10 USD
Net price for quantities from 10 pcs - 1 014.13 USDGross price for quantities from 10 pcs - 1 014.13 USD
Net price for quantities from 50 pcs - 944.19 USDGross price for quantities from 50 pcs - 944.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.