+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60001037

Enclosure: multipurpose; X: 300mm; Y: 150mm; Z: 170mm; polycarbonate


Manufacturer: HENSEL

Manufacturer part number:
60001037
TME Symbol:
HENSEL-K-0101

Specification

Manufacturer
HENSEL
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
150mm
Dimension Z
170mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Gross weight1.4306 kg
Certificates
EAN code4012591116516
See other products in this category: Multipurpose Enclosures HENSEL,
*
60001037
6 in TME stock
Net price for quantities from 1 pcs - 47.81 USDGross price for quantities from 1 pcs - 47.81 USD
Net price for quantities from 5 pcs - 44.82 USDGross price for quantities from 5 pcs - 44.82 USD
Net price for quantities from 10 pcs - 43.33 USDGross price for quantities from 10 pcs - 43.33 USD
Net price for quantities from 50 pcs - 40.34 USDGross price for quantities from 50 pcs - 40.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.