+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60001042

Enclosure: multipurpose; X: 300mm; Y: 600mm; Z: 170mm; polycarbonate


Manufacturer: HENSEL

Manufacturer part number:
60001042
TME Symbol:
HENSEL-K-0400

Specification

Manufacturer
HENSEL
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
600mm
Dimension Z
170mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Gross weight3.4695 kg
Certificates
EAN code4012591116578
See other products in this category: Multipurpose Enclosures HENSEL,
*
60001042
1 in TME stock
Net price for quantities from 1 pcs - 124.62 USDGross price for quantities from 1 pcs - 124.62 USD
Net price for quantities from 5 pcs - 116.83 USDGross price for quantities from 5 pcs - 116.83 USD
Net price for quantities from 10 pcs - 112.94 USDGross price for quantities from 10 pcs - 112.94 USD
Net price for quantities from 50 pcs - 105.15 USDGross price for quantities from 50 pcs - 105.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.