+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60001001

Enclosure: junction box; X: 300mm; Y: 450mm; Z: 170mm; polycarbonate


Manufacturer: HENSEL

Manufacturer part number:
60001001
TME Symbol:
HENSEL-K-7055

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
450mm
Dimension Z
170mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with terminals
Body colour
light grey
Cover colour
light grey
Gross weight3.876 kg
Certificates
EAN code4012591105398
See other products in this category: Junction boxes HENSEL,
*
60001001
0 in TME stock
Net price for quantities from 1 pcs - 390.36 USDGross price for quantities from 1 pcs - 390.36 USD
Net price for quantities from 5 pcs - 365.97 USDGross price for quantities from 5 pcs - 365.97 USD
Net price for quantities from 10 pcs - 353.77 USDGross price for quantities from 10 pcs - 353.77 USD
Net price for quantities from 50 pcs - 331.81 USDGross price for quantities from 50 pcs - 331.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.