+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36001023

Cable gland; M40; 1.5; IP66,IP67; polyamide; light grey


Manufacturer: HENSEL

Manufacturer part number:
36001023
TME Symbol:
HENSEL-KBM-40

Specification

Manufacturer
HENSEL
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP66, IP67
Body material
polyamide
Body colour
light grey
Cable external diameter
16...28mm
Kind of thread
metric
Kit contents
nut
Operating temperature
-25...55°C
Gross weight79 g
Certificates
EAN code4012591118619
See other products in this category: Glands HENSEL,
*
36001023
0 in TME stock
Net price for quantities from 1 pcs - 106.61 USDGross price for quantities from 1 pcs - 106.61 USD
Net price for quantities from 4 pcs - 99.95 USDGross price for quantities from 4 pcs - 99.95 USD
Net price for quantities from 10 pcs - 96.62 USDGross price for quantities from 10 pcs - 96.62 USD
Net price for quantities from 50 pcs - 89.95 USDGross price for quantities from 50 pcs - 89.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.