+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000044

Enclosure: junction box; X: 93mm; Y: 93mm; Z: 62mm; IP66,IP67; black

Manufacturer: HENSEL

Manufacturer part number:
62000044
TME Symbol:
HENSEL-KF-0202-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
93mm
Dimension Y
93mm
Dimension Z
62mm
IP rating
IP66, IP67
Version
with metric knockouts, with terminals
Body colour
black
Manufacturer series
ENYCASE®
Gross weight139.45 g
Certificates
EAN code4012591121725
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000044
2 in TME stock
Net price for quantities from 1 pcs - 20.83 USDGross price for quantities from 1 pcs - 20.83 USD
Net price for quantities from 5 pcs - 19.53 USDGross price for quantities from 5 pcs - 19.53 USD
Net price for quantities from 10 pcs - 18.88 USDGross price for quantities from 10 pcs - 18.88 USD
Net price for quantities from 50 pcs - 17.58 USDGross price for quantities from 50 pcs - 17.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs