+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62000046

Enclosure: junction box; X: 104mm; Y: 104mm; Z: 70mm; IP66,IP67


Manufacturer: HENSEL

Manufacturer part number:
62000046
TME Symbol:
HENSEL-KF-0400-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
104mm
Dimension Y
104mm
Dimension Z
70mm
IP rating
IP66, IP67
Version
with metric knockouts
Body colour
black
Manufacturer series
ENYCASE®
Gross weight133.89 g
Certificates
EAN code4012591121749
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000046
0 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 5 pcs - 13.21 USDGross price for quantities from 5 pcs - 13.21 USD
Net price for quantities from 10 pcs - 12.76 USDGross price for quantities from 10 pcs - 12.76 USD
Net price for quantities from 50 pcs - 11.88 USDGross price for quantities from 50 pcs - 11.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs