+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HENSEL | |
Type of enclosure | junction box | |
Dimension X | 130mm | |
Dimension Y | 130mm | |
Dimension Z | 77mm | |
IP rating | IP66, IP67 | |
Version | with metric knockouts | |
Body colour | black | |
Manufacturer series | ENYCASE® |